PBZTBR115B

ROHM Semiconductor
755-PBZTBR115B
PBZTBR115B

Mfr.:

Description:
Zener Diodes 1000mW, 15V, DO-214AA(SMB), Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,903

Stock:
2,903 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76.36 ₹76.36
₹46.72 ₹467.20
₹30.82 ₹3,082.00
₹24.17 ₹12,085.00
₹20.66 ₹20,660.00
Full Reel (Order in multiples of 3000)
₹16.35 ₹49,050.00
₹15.54 ₹93,240.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
DO-214AA-2
1 W
10 uA
+ 150 C
Single
20 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 3.94 mm
Ir - Reverse Current: 10 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 2.45 mm
Zener Current: 10 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

PBZTBR1x Zener Diodes

ROHM Semiconductor  PBZTBR1x Zener Diodes feature high reliability and a small power mould type with a silicon epitaxial planar structure. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The PBZTBR1x Zener diodes are stored at a -55°C to 150°C temperature range. These Zener diodes are available in the DO-214AA(SMB) package. The PBZTBR1x zener diodes are  used in voltage regulation.