PBZTBR12.2B

ROHM Semiconductor
755-PBZTBR12.2B
PBZTBR12.2B

Mfr.:

Description:
Zener Diodes 1000mW, 0.7V, DO-214AA(SMB), Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,946

Stock:
2,946 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74.57 ₹74.57
₹45.82 ₹458.20
₹30.28 ₹3,028.00
₹23.72 ₹11,860.00
₹20.30 ₹20,300.00
Full Reel (Order in multiples of 3000)
₹16.35 ₹49,050.00
₹15.54 ₹93,240.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
2.2 V
SMD/SMT
DO-214AA-2
1 W
200 uA
+ 150 C
Single
40 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.94 mm
Ir - Reverse Current: 200 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 2.45 mm
Zener Current: 200 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

PBZTBR1x Zener Diodes

ROHM Semiconductor  PBZTBR1x Zener Diodes feature high reliability and a small power mould type with a silicon epitaxial planar structure. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The PBZTBR1x Zener diodes are stored at a -55°C to 150°C temperature range. These Zener diodes are available in the DO-214AA(SMB) package. The PBZTBR1x zener diodes are  used in voltage regulation.