PDR05848-T

Knowles Dielectric Labs
766-PDR05848-T
PDR05848-T

Mfr.:

Description:
Signal Conditioning DC-40GHz Flip Chip Resistive Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
Signal Conditioning
Dividers
0 Hz to 40 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
PDR
Reel
Brand: Knowles Dielectric Labs
Insertion Loss: 0.5 dB
Mounting Style: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Flip Chip Resistive Divider
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
8534000085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDR Resistive Dividers

Dielectric Laboratories / Knowles PDR Resistive Dividers are ideal for applications where small size and broadband performance are crucial for success. The splitters provide low excessive losses from DC to 40GHz or DC to 20GHz (PDR06390) with a 20dB return loss on all ports. Flip-chip solder surface mount and epoxy mount options are available. These components can be utilized in optical and test/measurement markets.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
₹1,270.68 ₹1,27,068.00
₹1,212.40 ₹6,06,200.00
1,000 Quote