PESD5V0H1BSFYL

Nexperia
771-PESD5V0H1BSFYL
PESD5V0H1BSFYL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
5 V
6 V
DSN-0603-2
7 A
0.15 pF
15 kV
15 kV
- 40 C
+ 125 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 9000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934068765315
Unit Weight: 0.080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TrEOS ESD Protection Devices

Nexperia TrEOS ESD Protection Devices support SuperSpeed USB up to 10Gbps. TrEOS ESD Protection Devices protect against 20kV contact discharges and exceed IEC 61000-4-2, level 4. TrEOS ESD Devices also offer surge protection against a pulse up to 9A. Applications include ultra-high-speed data lines such as USB 3.1 and HDMI 2.0, interface lines for sensitive IOs, and general ESD protection.

TrEOS High-Speed ESD Protection

Nexperia TrEOS High-Speed ESD Protection offers a combination of low capacitance, low clamping voltage, and high ESD robustness. This series helps safeguard 10Gbps+ data lines systems. The portfolio is comprised of extremely high surge robustness and extremely low peak voltage devices. Nexperia TrEOS High-Speed ESD Protection is available in single- and multi-line packages.

Availability

Stock: