PFM0612XHEB7T

Delta Electronics
108-PFM0612XHEB7T
PFM0612XHEB7T

Mfr.:

Description:
DC Fans Fan, 3Phase, Single-Rotor, 60x38mm, 12VDC, 64.44CFM, 1.15A, Ball, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
60 mm
38 mm
60 mm
12 VDC
64.4 CFM (1.82 m3/min)
18500 RPM
Ball
65.1 dBA
16.56 W
Tachometer, PWM
Plastic
Wire Leads - 4
59.52 mmAq
PFM
Brand: Delta Electronics
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Unit Weight: 98.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590099
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GFM / PFM Three-Phase Brushless DC Fans

Delta Electronics GFM / PFM Three-Phase Brushless DC Fans integrate optimized blade design and advanced electrical drives to achieve high operating efficiency (up to 40%) and low vibration. Delta Electronics GFM and PFM fans are powered by three-phase motors and advanced electrical drives to lower start-up noise and ripple current. These fans feature an optimized blade design for up to 40% efficiency. Typical applications include data centers and servers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 270   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,179.27 ₹5,88,402.90