PHP-3500-230

MEAN WELL
709-PHP-3500-230
PHP-3500-230

Mfr.:

Description:
Power Supplies - Chassis Mount 3500W 230V 15.2A

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93,882.80 ₹93,882.80
₹89,435.72 ₹3,57,742.88
₹85,482.76 ₹10,25,793.12
20 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
3.5 kW
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
230 VDC
15.2 A
Enclosed
95 %
Industrial
380 mm (14.961 in)
141.4 mm (5.567 in)
60 mm (2.362 in)
PHP-3500-HV
Brand: MEAN WELL
Dimensions: 380 mm x 141.4 mm x 60 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Unit Weight: 4.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PHP-3500 Series Water-Cooled Power Supplies

MEAN WELL PHP-3500 Series Water-Cooled Power Supplies are 3500W single-output slim type power supplies with a 60mm low profile design. These power supplies operate at both 90V to 264VAC and 120V to 370VDC input voltage and offer models with a 24/48VDC output voltage line. The PHP-3500 power supplies adopt unique water-cooling technology that offers the most effective heat dissipation to each model. The power supplies feature a high efficiency of up to 96%, built-in remote ON-OFF control, fanless design, cooling by water conduction, and DC OK active signal. These PHP-3500 power supplies operate at a temperature range from -30°C to 70°C under air convection without a fan. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PHP-3500-HV 3500W High-Voltage Power Supplies

MEAN WELL PHP-3500-HV 3500W High-Voltage Power Supplies are single-output power supplies with a 60mm low-profile design. The PHP-3500-HV features a 90VAC to 264VAC input range and output voltage line options of 115VDC, 230VDC, and 380VDC. These power supplies offer high efficiency up to 96% and operate from -30°C to +70°C under water cooling. PHP-3500-HV provides complete protection functions and 2G anti-vibration capability.