PI-TH12-0541-RK

VCC
593-PI-TH12-0541-RK
PI-TH12-0541-RK

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Ind TH 12mm 5V 4.1kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Indicators
Indicator
80 dB
continuous
4.1 kHz
5V
Solder Pin
Through Hole
12 mm
12 mm x 5.5 mm
Brand: VCC
Height: 5.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: PI
Factory Pack Quantity: 1100
Subcategory: Audio Devices
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
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI Piezoelectric Indicators

VCC PI Piezoelectric Indicators offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range. These indicators support voltages from 5V to 12V and are available in round, square, and flange body types. The PI piezoelectric indicators offer sizes from 12mm to 30mm with surface-mount or through-hole options. These indicators are constructed from PBT or ABS housing with tin-plated brass pins and are capable of withstanding vibration and thermal stress. The PI piezoelectric indicators are RoHS compliant and operate within the -20°C to 100°C temperature range. Typical applications include medical, automotive, robotics, IoT, and security systems.

In Stock: 1,060

Stock:
1,060 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹314.33 ₹314.33
₹239.81 ₹2,398.10
₹215.92 ₹5,398.00
₹197.77 ₹9,888.50
₹183.44 ₹18,344.00
₹168.15 ₹42,037.50
₹155.73 ₹77,865.00
₹144.27 ₹1,58,697.00
₹134.71 ₹7,40,905.00