PIMC32-QX

Nexperia
771-PIMC32-QX
PIMC32-QX

Mfr.:

Description:
Digital Transistors SOT457 50V .5A NPN/PNP RET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,915

Stock:
4,915 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.82 ₹45.82
₹28.30 ₹283.00
₹26.77 ₹1,338.50
₹18.06 ₹1,806.00
₹13.57 ₹6,785.00
₹12.13 ₹12,130.00
Full Reel (Order in multiples of 3000)
₹10.15 ₹30,450.00
₹9.25 ₹55,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Transistors
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934664167115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

PIMC32 NPN/PNP Double Transistors

Nexperia PIMC32 NPN/PNP Double (Complementary Pair) Transistors are Resistor-Equipped double Transistors (RETs) that incorporate a 500mA output current capability. These double transistors feature a built-in bias resistor in which R1 is 2.2kΩ and R2 is 10kΩ. The PIMC32 double transistors come in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package. These devices are ideally used in digital applications, control of IC inputs, switching loads, and cost-saving alternatives to the BC807/BC817 (771-PIMC32X) series and BC807-Q/BC817-Q (771-PIMC32-QX) series.