PIOV009NRAA-100

Amphenol-SAA
523-PIOV009NRAA-100
PIOV009NRAA-100

Mfr.:

Description:
Antennas 915MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
902 MHz
915 MHz
ISM
PCB Trace
T-Bar
- 0.9 dBi
50 Ohms
3.6
5 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF
908.5 MHz
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
60 mm
15 mm
0.7 mm
150 mm RF1.13
PIOV PCB
Brand: Amphenol-SAA
Cable Length: 100 mm
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Antennas

Amphenol-SAA PCB Antennas offer a 410MHz to 5.85GHz band range, 50Ω impedance rating, and an omnidirectional radiation pattern. These antennas are balanced with independent grounds and feature a compact size and up to 85% efficiency. Amphenol-SAA PCB Antennas are ideal for consumer electronics, smart lighting, smart meters, and industrial applications.

In Stock: 4,712

Stock:
4,712 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹299.04 ₹299.04
₹189.17 ₹1,891.70
₹176.75 ₹4,418.75
₹148.09 ₹14,809.00
₹139.49 ₹34,872.50
₹132.80 ₹66,400.00
₹123.25 ₹98,600.00
₹118.47 ₹2,84,328.00
₹113.69 ₹6,36,664.00