PIS-0605

Crowd Supply
392-PIS-0605
PIS-0605

Mfr.:

Description:
Crowd Supply Accessories CS-PIJUICE-05 PiJuice - Short Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Crowd Supply Accessories
Storages
Short Case
Brand: Crowd Supply
Description/Function: Short Case
For Use With: PiJuice HAT, Raspberry Pi
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: CS-PIJUICE-05
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
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PiJuice Zero Boards

Crowd Supply PiJuice Zero Boards provide a full uninterrupted power supply solution for the Raspberry Pi Zero. These boards are compatible with any single-cell Lithium Polymer (LiPo) battery. The PiJuice Zero includes an integrated real-time clock and onboard intelligent on/off switch. These boards feature two programmable multi-colored RGB LEDs and are fully CE and FCC-tested. The PiJuice Zero comes with a full power management API for Raspberry Pi OS with auto shutdown capability when running low on batteries. These boards are also compatible with Raspberry Pi A+, B+, 2B, 3B, 3B+, 4B, Pi Zero, and Pi Zero W. The PiJuice Zero board is ideal for portable Pi, RasPi portable games console, point-and-shoot cameras, weather stations, and compact robots.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,101.88 ₹2,101.88