PJ76339B_R2_00301

Panjit
241-PJ76339BR200301
PJ76339B_R2_00301

Mfr.:

Description:
Operational Amplifiers - Op Amps QUAD Differential Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
2 mV
25 nA
36 V
2 V
800 uA
TSSOP-14P
SMD/SMT
- 40 C
+ 85 C
Reel
Amplifier Type: Differential
Brand: Panjit
Ios - Input Offset Current: 50 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1 V
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Technology: Si
Part # Aliases: PJ76339B
Unit Weight: 42 mg
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
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJ763 Amplifiers & Comparators

PANJIT PJ763 Amplifiers and Comparators are designed specifically to operate from a single power supply over a wide range of voltages. These devices operate using split-power supplies and the low power supply current drain is independent of the magnitude of the power supply voltage. The PJ763 devices differential input voltage range equal to the power supply voltage. These devices are available in SOP-14P, TSSOP-14P, SOP-8P, and TSSOP-8P packages.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 24000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹16.82 ₹4,03,680.00