PJD25N10A_L2_00001

Panjit
241-PJD25N10AL200001
PJD25N10A_L2_00001

Mfr.:

Description:
MOSFETs 100V N-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
100 V
25 A
55 mOhms
20 V
2.5 V
61 nC
- 55 C
+ 150 C
60 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Panjit
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 50 ns
Series: NFET-100SMN
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 297 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

100V N-Channel Enhancement Mode MOSFETs

Panjit 100V N-Channel Enhancement Mode MOSFETs feature low RDS(ON) and high-switching speed. These MOSFETs consist of low reverse transfer capacitance and green molding compounds as per IEC 61249 standard. The 100V enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0. These MOSFETs are 100% UIS / Rg tested. Typical applications include a PD charger, adapter, lighting, home appliance, and DC-DC converter.

In Stock: 1,621

Stock:
1,621 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹111.78 ₹111.78
₹51.88 ₹518.80
₹45.95 ₹4,595.00
₹35.64 ₹17,820.00
Full Reel (Order in multiples of 3000)
₹27.90 ₹83,700.00
₹27.13 ₹2,44,170.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩