PJQ5526_R2_00201

Panjit
241-PJQ5526_R2_00201
PJQ5526_R2_00201

Mfr.:

Description:
MOSFETs 30V N-Channel (LL) SGT MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5060X-8
N-Channel
1 Channel
30 V
68 A
4.9 mOhms
20 V
2.5 V
15 nC
- 55 C
+ 150 C
35.7 W
Enhancement
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 23 ns
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: PJQ5526
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJQx 30V N-Channel Enhancement Mode MOSFETs

PANJIT PJQx 30V N-Channel Enhancement Mode MOSFETs are designed with logic level gate drive in a DFN5060X-8L and DFN3333-8L packages. These MOSFETs feature low on−resistance (RDS(on)), excellent Figure Of Merit (FOM), and ±20 gate-source voltage. The PJQx 30V N-Channel MOSFETs are AEC-Q101 qualified and are lead-free in compliance with EU RoHS 2.0 standards. These MOSFETs are ideal for automotive applications.

In Stock: 2,986

Stock:
2,986 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.00 ₹107.00
₹66.97 ₹669.70
₹43.85 ₹4,385.00
₹33.82 ₹16,910.00
₹30.67 ₹30,670.00
Full Reel (Order in multiples of 3000)
₹26.46 ₹79,380.00
₹24.46 ₹1,46,760.00
₹23.31 ₹2,09,790.00