PM35S-048-HHC6

Minebea
472-PM35S-048-HHC6
PM35S-048-HHC6

Mfr.:

Description:
Stepper Motors Stepper Motor, Bipolar, 35x35x15.5mm, 0.6A, 5.5 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: Stepper Motors
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Stepper Motors
2-Phase
Bipolar
32 N-m
7.5 deg
24 V
600 A
Brand: Minebea
Dimensions: 15.5 mm x 35 mm x 35 mm
Series: PM
Factory Pack Quantity: 280
Subcategory: Motors & Motor Drives
Tradename: Minebea
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
8504406001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Permanent Magnet Stepping Motors

Minebea Standard Permanent Magnet Stepping Motors are 2-phase motors with a simple design using a permanent magnet as a rotor. These stepping motors operate at a maximum speed of 0 to 5500rpm and a temperature range of -10°C to 50°C. The Permanent Magnet (PM) stepping motors are available in standard sizes from 15mm to 55mm OD with flexible mounting and bushing or ball bearing options. Typical applications include printers and scanners, flow control valves, slot machines, and home automation appliances.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 280   Multiples: 280
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,811.74 ₹7,87,287.20