PMDXB1200UPEZ

Nexperia
771-PMDXB1200UPEZ
PMDXB1200UPEZ

Mfr.:

Description:
MOSFETs PMDXB1200UPE/SOT1216/DFN1010B-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15,140
Expected 08-02-2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹43.12 ₹43.12
₹26.41 ₹264.10
₹16.80 ₹1,680.00
₹12.58 ₹6,290.00
₹10.06 ₹10,060.00
Full Reel (Order in multiples of 5000)
₹8.71 ₹43,550.00
₹8.00 ₹80,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1010-6
P-Channel
2 Channel
30 V
410 mA
1.4 Ohms
- 8 V, 8 V
950 mV
1.2 nC
- 55 C
+ 150 C
410 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: MOSFETs
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934069327147
Unit Weight: 1.229 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

PMDXBx 20V Trench MOSFETs

Nexperia PMDXBx 20V Trench MOSFETs consist of enhancement mode field-effect transistors (FET) in leadless, ultra-small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic packages. The devices employ Trench MOSFET technology, have an exposed drain pad for excellent thermal conduction, provide >1kV HBM ESD protection, and offer 470mΩ drain-source on-state resistance. The PMDXBx MOSFETs are available in dual N- and P-channel versions. The Nexperia PMDXBx 20V Trench MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.