PMP3906AYS-QZ

Nexperia
771-PMP3906AYS-QZ
PMP3906AYS-QZ

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,501

Stock:
9,501 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹106.23 ₹106.23
₹73.61 ₹736.10
₹46.59 ₹4,659.00
₹28.79 ₹14,395.00
₹21.25 ₹21,250.00
₹18.92 ₹47,300.00
₹16.31 ₹81,550.00
Full Reel (Order in multiples of 10000)
₹16.31 ₹1,63,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
PNP
Dual
200 mA
40 V
40 V
6 V
400 mV
350 mW
250 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 200 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 30
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934664977165
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
8541210000
USHTS:
8541210075
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

PMP3906AYS/-Q PNP/PNP Matched Double Transistors

Nexperia PMP3906AYS/-Q PNP/PNP Matched Double Transistors feature current gain and base-emitter voltage matching. The PMP3906AYS-Q is qualified according to AEC-Q101 and is designed for use in automotive applications. The PMP3906AYS/-Q is provided in a SOT363 (SC-88) tiny Surface-Mounted Device (SMD) plastic package.