PSMN4R8-100YSEX

Nexperia
771-PSMN4R8-100YSEX
PSMN4R8-100YSEX

Mfr.:

Description:
MOSFETs PSMN4R8-100YSE/SOT1023/4 LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
100 V
120 A
4.8 mOhms
20 V
3.6 V
80 nC
- 55 C
+ 175 C
294 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 28 ns
Product Type: MOSFETs
Rise Time: 24 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 22 ns
Part # Aliases: 934661741115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NextPower 80/100V MOSFETs

Nexperia NextPower 80/100V MOSFETs are recommended for high-efficiency switching and high-reliability applications. The NextPower MOSFETs feature 50% lower RDS(on) and a strong avalanche energy rating. The devices are ideally suited for power supply, telecom, industrial designs, USB-PD Type-C chargers and adapters, and 48V DC-DC adapters. The devices have low body diode losses with Qrr down to 50 nano-coulombs (nC). This results in lower reverse recovery current (IRR), lower voltage spikes (Vpeak), and reduced ringing for further optimized dead time.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36,491
Expected 27-08-2027
21,000
Expected 22-10-2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹369.74 ₹369.74
₹240.76 ₹2,407.60
₹169.11 ₹16,911.00
₹141.40 ₹70,700.00
₹131.85 ₹1,31,850.00
Full Reel (Order in multiples of 1500)
₹131.85 ₹1,97,775.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩