PXP015-30QLJ

Nexperia
771-PXP015-30QLJ
PXP015-30QLJ

Mfr.:

Description:
MOSFETs PXP015-30QL/SOT8002/MLPAK33

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MLPAK33-8
P-Channel
1 Channel
30 V
12.8 A
22 mOhms
25 V
2 V
24.6 nC
- 55 C
+ 150 C
4.2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 58 ns
Forward Transconductance - Min: 22 S
Product Type: MOSFETs
Rise Time: 39 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 58 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: 934663639118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PXP0 P-Channel Trench MOSFETs

Nexperia PXP0 P-Channel Trench MOSFETs are enhancement mode Field-Effect Transistors (FETs) that utilize Trench MOSFET technology. The PXP0 P-Channel comes in an MLPAK33 (SOT8002) Surface-Mounted Device (SMD) plastic package. The MOSFETs are logic-level compatible and use Trench MOSFET technology. Typical applications include high-side load switch, battery management, DC to DC conversion, and switching circuits.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,987
Expected 24-09-2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹100.32 ₹100.32
₹71.27 ₹712.70
₹44.33 ₹4,433.00
₹30.57 ₹15,285.00
₹25.70 ₹25,700.00
Full Reel (Order in multiples of 3000)
₹23.03 ₹69,090.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩