Q-720-RA

Qualtek
562-Q-720-RA
Q-720-RA

Mfr.:

Description:
AC Power Plugs & Receptacles 15A/125VAC PLUG NEMA 6-15P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Plugs
15 A
250 V
Right Angle
Cable
6-15
1 Port
Q-720
Brand: Qualtek
Compliance: UL; cUL
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Termination Style: Screw
Wire Gauge: 12 AWG
Unit Weight: 75.710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEMA AC Power Plugs & Receptacles

Qualtek Electronics NEMA AC Power Plugs and Receptacles are power connectors with 15/20A current and 125/120VAC voltage ratings. The National Electrical Manufacturers Association (NEMA) plugs are available in 5-15P, 5-20P, 6-15P, and 6-20P, based on the current and voltage ratings. NEMA AC power plugs and receptacles feature cord clamp that accepts 18/3 to 12/3 cables. The AC power plugs and receptacles come with terminal IDs: Green for ground, black for line, and white for neutral. These plugs and receptacles incorporate an 8-position plug configuration that enables rotation of the head to different positions before screwing.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹712.83 ₹712.83
₹627.10 ₹6,271.00
₹597.28 ₹11,945.60
₹578.65 ₹28,932.50
₹577.72 ₹57,772.00
₹567.47 ₹2,83,735.00
₹547.90 ₹5,47,900.00