QB-FN2-Q

Panduit
644-QB-FN2-Q
QB-FN2-Q

Mfr.:

Description:
Cable Mounting & Accessories Quick-Build Five Nail Base for use with HBN2-T; 25 per package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,183.19 ₹1,183.19
₹1,181.40 ₹11,814.00
₹1,003.51 ₹25,087.75
₹1,001.72 ₹50,086.00
₹897.50 ₹89,750.00
₹887.62 ₹2,21,905.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Harness Board
Acrylonitrile Butadiene Styrene (ABS)
45.72 mm
50.8 mm
Brand: Panduit
Height: 80.52 mm
Packaging: Bulk
Series: QB
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: Quick-Build
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Quick-Build™ Harness Board System

Panduit Quick-Build™ Harness Board System is a modular, reusable solution consisting of 1' x 1' grid tiles and specially designed repositional accessories. These accessories improve the productivity of wire harness assembly by up to 18%. The accessories easily twist and lock in place until a change is needed for faster routing of wires and design flexibility. The Panduit Quick-Build harness board system reduces the number of plywood boards and delivers more than 50% in storage space savings.