QPL8830PCK-01

Qorvo
772-QPL8830PCK-01
QPL8830PCK-01

Mfr.:

Description:
RF Development Tools 1.2GHz, 21dB Push-Pull, FDX

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPL8830
5 MHz to 1.218 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPL8830
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL8830 QPL8830EVB00
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
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPL883x Eval Boards

Qorvo QPL883x Eval Boards are designed to evaluate the QPL883x CATV amplifiers. Qorvo QPL883x CATV amplifiers are ultra-linear GaAs pseudomorphic high electron mobility transistor (pHEMT) 75Ω RF balanced amplifier ICs with a 5MHz to 1218MHz operating bandwidth. These amplifiers feature high gain, a low noise figure, and high linearity. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,928.13 ₹14,928.13