RBTMM-Z-31-09-1-C-FSK

TE Connectivity / AMP
571-RBTMM-Z31091CFSK
RBTMM-Z-31-09-1-C-FSK

Mfr.:

Description:
D-Sub Mil Spec Connectors RBTMM-Z-31-09-1-C-FSK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,658.57 ₹44,658.57
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Backshells
Right Angle
Panel
31
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Insulation: Not Insulated
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Type: Banding
Part # Aliases: EH8939-000
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

BT MIL-DTL-83513 Backshells

TE Connectivity's (TE) Polamco BT MIL-DTL-83513 Backshells are band strap backshells offering rugged and reliable protection for MIL-DTL-83513 Micro-D connectors. TE's BT backshells are machined from solid metal for reliable strength and performance and offered in a range of circular or elliptical entry ports to suit cable requirements. A strain relief is also available. The backshells come in several materials with several available outlet options. BT backshells are designed to perform in extreme conditions and are compatible with Mil-Spec dimensions.