RF-101-F683

Amphenol LTW
523-RF-101-F683
RF-101-F683

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF, Others

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Brand: Amphenol LTW
Product Type: RF Connectors / Coaxial Connectors
Series: RF
Factory Pack Quantity: 100
Subcategory: RF Interconnects
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
8536909000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radio Frequency (RF) Connectors

Amphenol LTW Radio Frequency (RF) Connectors are electrical connectors designed to work at radio frequencies in the multi-megahertz range. These connectors are ideally used with coaxial cables to maintain the shielding that the coaxial design offers. The RF connectors are compliant with RoHS and REACH with an IP68 unmated rating. These connectors are available in SMA type and N-type with multiple termination choices and MIL-C-39012 standard. The RF connectors provide EMI options with up to -40°C to +105°C operating temperature range. Typical applications include marine, industrial automation, communication, rugged IT, autonomous, remote video response center, heavy equipment, test equipment, transportation, and autometer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹745.21 ₹745.21
₹695.53 ₹6,955.30
₹670.69 ₹13,413.80
₹660.18 ₹33,009.00
₹557.95 ₹55,795.00
₹553.18 ₹2,76,590.00
₹502.54 ₹5,02,540.00
₹497.76 ₹9,95,520.00