RFFLX-0118-8-9

TE Connectivity / Raychem
650-RFFLX-0118-8-9
RFFLX-0118-8-9

Mfr.:

Description:
Hook-up Wire RFFLX-0118-8-9

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
8 AWG
White
1078 x 38
Ethylene Tetrafluoroethylene (ETFE)
Copper
+ 200 C
Flexible Power Cable
RayFlite
Brand: TE Connectivity / Raychem
Outside Diameter: 5.87 mm
Product Type: Hook-up Wire
Subcategory: Single Conductor Wire
Part # Aliases: EQ25613001
Unit Weight: 108.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544493040
ECCN:
9A991.d
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFFLX RayFlite High-Voltage Flex Power Cables

TE Connectivity's (TE) RFFLX RayFlite High-Voltage Flex Power Cables are designed for flexibility and offer a finished cable target weight as low as 99kg/km, ideal for urban air mobility and unmanned vehicle applications. These flex power cables control the partial discharge inception voltage (PDIV) and partial discharge extinction voltage (PDEV) caused by high voltages at the tested altitude and voltage. The lightweight construction features modified radiation crosslinked ethylene-tetrafluoroethylene (ETFE) insulation. With braided, jacketed versions, the RFFLX series protects components from electromagnetic interference (EMI) and lightning strikes. Target applications for TE RFFLX RayFlite cables include battery and hydrogen fuel-cell technologies, as well as aerospace and urban air mobility aircraft, such as electric vertical take-off and landing (eVTOL), electric conventional takeoff and landing (eCTOL), and electric short take-off and landing (eSTOL).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,969
Expected 18-01-2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,257.61 ₹2,257.61
₹2,013.98 ₹10,069.90
₹1,921.31 ₹19,213.10
₹1,799.02 ₹44,975.50
₹1,711.12 ₹85,556.00
₹1,626.09 ₹1,62,609.00