RFUS20TM6S

ROHM Semiconductor
755-RFUS20TM6S
RFUS20TM6S

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCH 600V 20A 3PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Super Fast Recovery Diode
Through Hole
TO-220NFM-3
600 V
100 A
20 A
Single
23 ns
2.3 V
10 uA
+ 150 C
RFUS20TM6S
Bulk
Brand: ROHM Semiconductor
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: RFUS20TM6SC9
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹289.49 ₹289.49
₹186.30 ₹1,863.00
₹128.02 ₹12,802.00
₹104.14 ₹52,070.00
₹95.54 ₹95,540.00
₹93.92 ₹1,87,840.00
₹91.24 ₹4,56,200.00