RM-5800-2J-XM

Doodle Labs
332-RM-5800-2J-XM
RM-5800-2J-XM

Mfr.:

Description:
Routers Radio

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: Routers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Smart Radios
MIPS 24K
5.725 GHz to 5.875 GHz
100 Mb/s
2 Port
UART, USB
5.5 VDC
32 VDC
- 40 C
+ 85 C
65 mm x 57 mm x 12 mm
32 MB
IP50
DDR2
2.5 W, 10 W
64 MB
GRE, L2TP, STP, VPN
Brand: Doodle Labs
Product Type: Routers
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
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
8517620020
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mesh Rider® Legacy Radios

Doodle Labs Mesh Rider® Legacy Radios are advanced Multiple-Input and Multiple-Output (MIMO) mesh routers for easy plug-and-play integration. These radios utilize patented Mesh Rider technology with state-of-the-art RF and networking capabilities for faster and more reliable communication. The radios can carry out all bi-directional communication in a single high-speed broadband RF channel. In form-factor compatible models, these radios are available in frequency bands between 100MHz and 6GHz. These radios feature adaptive radio modulations from BPSK up to 64QAM with continuous per-packet optimization to maximize link performance in dynamic environments. These radios also offer long-range transmission greater than 100km, high throughput of up to 100Mbps, exceptional multipath, and NrLOS MIMO performance.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 05-11-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,61,913.55 ₹1,61,913.55