RNU1A100MDS1

Nichicon
647-RNU1A100MDS1
RNU1A100MDS1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10 Volt 10uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
10 uF
10 VDC
Radial
5 mm (0.197 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
220 mOhms
700 mA
- 55 C
+ 105 C
4 mm
Can
RNU
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 1.5 mm
Leakage Current: 300 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 8000
Subcategory: Capacitors
Part # Aliases: FP-010RE100M-NUR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NU FPCAP Aluminum Electrolytic Capacitors

Nichicon NU FPCAP Aluminum Electrolytic Capacitors offer ultra-low ESR and high capacitance values up to 2700µF. Nichicon NU Capacitors use functional polymer cathode that greatly improves frequency and temperature characteristics. These radial lead type caps also offer high ripple current capability, long life, and operating temperature range up to +105°C.

In Stock: 4,502

Stock:
4,502 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73.57 ₹73.57
₹36.11 ₹361.10
₹32.29 ₹3,229.00
₹25.70 ₹12,850.00
₹23.69 ₹23,690.00
₹21.50 ₹53,750.00
₹20.16 ₹1,00,800.00
₹20.06 ₹1,60,480.00