RNU1C101MDS1

Nichicon
647-RNU1C101MDS1
RNU1C101MDS1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16 Volt 100uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,778

Stock:
2,778 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73.67 ₹73.67
₹35.67 ₹356.70
₹31.98 ₹3,198.00
₹25.60 ₹12,800.00
₹23.63 ₹23,630.00
₹21.02 ₹52,550.00
₹19.67 ₹98,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
₹73.67
Min:
1

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
16 VDC
Radial
10 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
25 mOhms
2.82 A
- 55 C
+ 105 C
6.3 mm
Can
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.08
Lead Spacing: 2.5 mm
Leakage Current: 320 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3200
Subcategory: Capacitors
Part # Aliases: FP-016RE101M-NUR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

NU FPCAP Aluminum Electrolytic Capacitors

Nichicon NU FPCAP Aluminum Electrolytic Capacitors offer ultra-low ESR and high capacitance values up to 2700µF. Nichicon NU Capacitors use functional polymer cathode that greatly improves frequency and temperature characteristics. These radial lead type caps also offer high ripple current capability, long life, and operating temperature range up to +105°C.