RNU1E181MDN1KX

Nichicon
647-RNU1E181MDN1KX
RNU1E181MDN1KX

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 180UF 25V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹162.61 ₹162.61
₹117.69 ₹1,176.90
₹104.21 ₹5,210.50
₹95.23 ₹9,523.00
₹78.97 ₹39,485.00
Full Ammo Pack (Order in multiples of 1000)
₹74.03 ₹74,030.00
₹68.01 ₹1,36,020.00
₹64.33 ₹3,21,650.00
₹63.79 ₹6,37,900.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
180 uF
25 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
16 mOhms
4.65 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 900 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: FP-025RE181M-NUK
Unit Weight: 1.033 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

NU FPCAP Aluminum Electrolytic Capacitors

Nichicon NU FPCAP Aluminum Electrolytic Capacitors offer ultra-low ESR and high capacitance values up to 2700µF. Nichicon NU Capacitors use functional polymer cathode that greatly improves frequency and temperature characteristics. These radial lead type caps also offer high ripple current capability, long life, and operating temperature range up to +105°C.