RPM250W

Extech
685-RPM250W
RPM250W

Mfr.:

Description:
Environmental Test Equipment Laser Tachometer with Connectivity to ExView App

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Tachometer
RPM
0.04 %
Brand: Extech
Description/Function: Laser Tachometer
Display Count: 5 Digit
Height: 28 mm
Length: 120 mm
Measures: RPM
Product Type: Environmental Test Equipment
Ranging: 10 RPM to 99999 RPM
Series: 250W
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: ExView
Width: 53 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9029200010
USHTS:
9029204080
TARIC:
9029203890
BRHTS:
90292010
ECCN:
3A992.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

250W BLUETOOTH® Connected Environmental Meters

Extech 250W BLUETOOTH® Connected Environmental Meters include five meters that are compatible with the ExView Mobile App: the AN250W Anemometer, LT250W Light Meter, SL250W Sound Level Meter, RH250W Hygro-thermometer, and the RPM250W Laser Tachometer. Connect up to eight meters (of any combination) to measure and trend various parameters to help accurately diagnose environmental conditions and rotating equipment. These devices operate within a 0 to +40°C temperature range with a transmission distance of >10m up to 90m (within line of sight). 

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,802.36 ₹12,802.36