RPS-300-24

MEAN WELL
709-RPS300-24
RPS-300-24

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 24V 12.5A Medical PS W/PFC

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
300 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
12.5 A
Open Frame
4 kVAC
92.5 %
127 mm
76.2 mm
35 mm
RPS-300
Brand: MEAN WELL
Compliance: ANSI/AAMI/CAN/CSA C22.2/IEC/EN/ES 60601-1
Dimensions: 127 mm x 76.2 mm x 35 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Type: Reliable Power Supply
Part # Aliases: LOF350-20B24
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

RPS-300 Power Supplies

MEAN WELL RPS-300 Series Power Supplies are designed to comply with international medical safety standards (MOPP level). The series features low leakage current (≤300µA at 264VAC) making it suitable for patient-contact equipment. The 300W high power density modules have built-in active PFC function and 90VAC to 264VAC full input range. With efficiency up to 93%, the devices can provide 200W continuously up to 50ºC with free air convection(300W with 20.5 CFM forced air). MEAN WELL RPS-300 Series Power Supplies feature a built-in remote ON/OFF control and 5V/1A standby output provide no load power consumption of <0.5/w, making the series ideal for "green mode" medical equipment.

RPS Medical Power Supplies

MEAN WELL RPS Medical Power Supplies are designed to meet the requirements of built-in, high-output wattage power supplies in medical and biochemical inspection instruments. These reliable, compact modules offer 2x MOPP isolation levels and comply with ANSI/AAMI ES60601 -1 and IEC/BS EN/EN60601-1 regulations. MEAN WELL RPS Medical Power Supplies offer up to 94% efficiency (depending on model), no-load power consumption, and an operating temperature range of -20°C or -30°C to +70°C.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
380
Expected 31-03-2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,429.84 ₹6,429.84
₹6,124.11 ₹30,620.55
₹5,847.05 ₹58,470.50
₹5,684.63 ₹1,13,692.60