RQ7C065UNTR

ROHM Semiconductor
755-RQ7C065UNTR
RQ7C065UNTR

Mfr.:

Description:
MOSFETs N-Channel 20V 6.5A, TSMT8, Power MOSFET: RQ7C065UN is a low on-resistance MOSFET in a compact surface-mount package (TSMT8), suitable for switching, motor drive, and DC/DC converter applications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
TSMT-8
N-Channel
1 Channel
20 V
6.5 A
22 mOhms
10 V
1 V
11 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 6 S
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 70 ns
Typical Turn-On Delay Time: 7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RQ7 Pch Power MOSFETs

ROHM Semiconductor RQ7 Pch Power MOSFETs feature low on-resistance and are housed in a small TSMT8 surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 06-07-2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹103.18 ₹103.18
₹73.09 ₹730.90
₹45.48 ₹4,548.00
₹31.43 ₹15,715.00
₹26.37 ₹26,370.00
Full Reel (Order in multiples of 3000)
₹23.69 ₹71,070.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩