RV1C002UNT2CL

ROHM Semiconductor
755-RV1C002UNT2CL
RV1C002UNT2CL

Mfr.:

Description:
MOSFETs Nch Small Signal MOSFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-0806-3
N-Channel
1 Channel
20 V
150 mA
2 Ohms
- 8 V, 8 V
1 V
- 55 C
+ 150 C
100 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 110 mS
Product Type: MOSFETs
Rise Time: 4 ns
Series: RV1C002UN
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: RV1C002UN
Unit Weight: 143.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Ultra Compact MOSFETs & Bipolar Transistors

ROHM Semiconductor Ultra-Compact MOSFETs & Bipolar Transistors have the smallest transistor package on the market which is optimized for thin, compact portable devices. The VML0806 case type measures just 0.8mm×0.6mm, with a height of only 0.36mm. As portable devices, such as smartphones and digital cameras get smaller and more sophisticated, thinner, more compact components are required. Until now, problems related to internal element miniaturization, bonding stability, package process accuracy, and surface mount technology limit the smallest conventional transistors to the 1006 size (1.0mm×0.6mm, t=0.37mm). ROHM was able to overcome these challenges by utilizing a smaller element and high-precision package process technology, resulting in an unprecedentedly compact form factor.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 135 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹19.75 ₹197.50
₹13.98 ₹1,398.00
Full Reel (Order in multiples of 8000)
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.