S1G Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Rectifiers 400V 1a Rectifier Glass Passive 1,71,061In Stock
1,65,000Expected 13-04-2027
Cut Tape
₹37.26
₹16.34
₹14.24
₹10.60
Reel
₹6.21
Min.: 1
Mult.: 1
Max.: 7,500
: 7,500
SMD/SMT DO-214AC 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.8 us - 55 C + 150 C S1G Reel, Cut Tape, MouseReel
YAGEO Rectifiers 400V 1A GLASS PASSIVE MAX DC a. 25C 10uA 16,165In Stock
Cut Tape
₹27.71
₹12.23
₹10.60
₹7.83
Reel
₹4.78
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000
SMD/SMT DO-214AC-2 400 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 1A, 400V, Standard Recovery Rectifier 672In Stock
52,500On Order
Cut Tape
₹35.35
₹15.67
₹13.66
₹9.65
Reel
₹4.59
Min.: 1
Mult.: 1
: 7,500
DO-214AC-2 Standard Recovery Rectifier S1x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 400V, 1A 1,06,496In Stock
Cut Tape
₹12.42
₹9.27
₹7.74
₹6.21
Reel
₹2.58
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 400V 1A 3,77,103In Stock
Cut Tape
₹24.84
₹10.89
₹9.46
₹8.31
Reel
₹4.39
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000
SMD/SMT SMA-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 65 C + 150 C S1G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 400Vr 280V 400V 1.0A 30A Ifsm 1.1Vf
Non-Stocked Lead-Time 53 Weeks
SMD/SMT DO-214AC-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2 us - 55 C + 150 C S1G Reel

Micro Commercial Components (MCC) Rectifiers 1A, 400V
Mouser does not presently sell this product in your region.
400 V 30 A Standard Recovery Rectifier 1.1 V 30 A 5 uA 2 us - 55 C + 150 C S1G Reel, Cut Tape, MouseReel