SBR2U30SA-13

Diodes Incorporated
621-SBR2U30SA-13
SBR2U30SA-13

Mfr.:

Description:
Schottky Diodes & Rectifiers SMA 2.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
30 V
400 mV
30 A
500 uA
- 65 C
+ 150 C
SBR2U
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBR2U AEC-Q101 Qualified Super Barrier Rectifiers

Diodes Inc. SBR2U Super Barrier Rectifiers are qualified to the AEC-Q101 high-reliability standard for automotive use. Featuring Diodes Incorporated Super Barrier Rectifier SBR® Technology, SBR2U Super Barrier Rectifiers offer low VF, low power loss, and high efficiency. SBR2U Super Barrier Rectifiers are ideal for use in general rectification applications as boost or blocking diodes.

In Stock: 10,244

Stock:
10,244 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 370
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹103.18 ₹103.18
₹47.29 ₹472.90
₹41.85 ₹4,185.00
Full Reel (Order in multiples of 5000)
₹41.85 ₹2,09,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩