SBRT3M30LP-7

Diodes Incorporated
621-SBRT3M30LP-7
SBRT3M30LP-7

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A TrenchSBR 30V 3A 0.49Vf 0.02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
U-DFN-3030-8
Single Quad Anode Quad Cathode
Si
3 A
30 V
490 mV
30 A
20 uA
- 65 C
+ 175 C
SBRT3
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Schottky SBR® Super Barrier Rectifiers

Diodes Inc. Schottky SBR® Super Barrier Rectifiers are Schottky rectifiers that utilize an MOS manufacturing process. This creates a superior two-terminal device that has a lower forward voltage (VF) than comparable Schottky diodes. They possess the thermal stability and high-reliability characteristics of PN epitaxial diodes.

In Stock: 1,036

Stock:
1,036 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹99.36 ₹99.36
₹45.67 ₹456.70
₹40.32 ₹4,032.00
₹36.50 ₹18,250.00
₹30.67 ₹30,670.00
Full Reel (Order in multiples of 3000)
₹24.08 ₹72,240.00
₹22.64 ₹1,35,840.00
₹21.11 ₹1,89,990.00
₹19.30 ₹4,63,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩