SC-2HH006F

Stewart Connector
530-SC-2HH006F
SC-2HH006F

Mfr.:

Description:
HDMI Cables HDMI 2.1 Male to HDMI 2.1 Male Cable 6ft

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: HDMI Cables
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
HDMI
29 Position
HDMI
29 Position
Male / Male
28 AWG
6 ft
Black
Brand: Stewart Connector
Product Type: HDMI Cables
Series: SC
Factory Pack Quantity: 60
Subcategory: Cable Assemblies
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
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI 2.1 Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies feature gold-plated connectors that provide high reliability, superior transmission, and durability. These cable assemblies are backward compatible with previous HDMI standards and support standard enhanced and high-definition video plus multi-channel audio on a single cable. Options include 30AWG and 28AWG sizes and cable lengths of 3ft, 6ft, and 10ft. Both end connectors are HDMI male. Stewart Connector / Cinch HDMI 2.1 Cable Assemblies are ideal for an extensive range of audio-visual technologies, including televisions, screens, and displays for the Internet of Things (IoT) applications.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,353.80 ₹1,353.80
₹1,150.30 ₹11,503.00
₹1,078.65 ₹26,966.25
₹964.95 ₹1,15,794.00
₹917.18 ₹2,75,154.00