SCE016XD3DB1S

Mallory Sonalert
539-SCE016XD3DB1S
SCE016XD3DB1S

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MULT CUL ROHS STK $

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 16-02-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,108.46 ₹3,108.46
₹2,917.10 ₹29,171.00
₹2,795.82 ₹69,895.50
₹2,727.54 ₹1,36,377.00
₹2,691.61 ₹2,69,161.00
₹2,670.04 ₹6,67,510.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Compliance: cUL
Current Rating: 40 mA
Diameter: 43 mm
Dimensions: 43 mm x 33 mm
Frequency: 2 kHz
Height: 33 mm
Length: 46.74 mm
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 105 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Multiple Tones
Type: Piezoelectric
Voltage Rating: 16 VDC
Width: 33 mm
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
TARIC:
8531807000
ECCN:
EAR99

SCE 30mm Alarms with Electronic Volume Control

Mallory Sonalert SCE 30mm Alarms with Electronic Volume Control enable the selection of sound level by equipment controller or electronic circuitry. These 30mm alarms come in two models. The first set of models offers one sound type, which can be electronically changed between three different sound levels at any time. The second set of models offers two sound types with two different sound levels. Mallory Sonalert SCE 30mm Alarms are available in continuous, fast pulse, slow pulse, and medium pulse sounds. The SCE electronic volume control alarms operate at -40°C to +85°C temperature range. These 30mm alarms are CUL and UL approved.