SI7370DP-T1-GE3

Vishay Semiconductors
781-SI7370DP-GE3
SI7370DP-T1-GE3

Mfr.:

Description:
MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
9.6 A
11 mOhms
20 V
4 V
57 nC
- 55 C
+ 150 C
5.2 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 30 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 50 ns
Part # Aliases: SI7370DP-GE3
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SI73 TrenchFET® Power MOSFETs

Vishay Semiconductors SI73 TrenchFET® Power MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. The TrenchFET® Power MOSFETs are 100% Rg/UIS tested and halogen-free. These SI73 power MOSFETs are ideally used in DC/DC converters.

In Stock: 10,624

Stock:
10,624
Can Dispatch Immediately
On Order:
21,000
Expected 17-03-2028
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹367.83 ₹367.83
₹193.95 ₹1,939.50
₹168.15 ₹16,815.00
₹143.31 ₹71,655.00
₹129.93 ₹1,29,930.00
Full Reel (Order in multiples of 3000)
₹122.29 ₹3,66,870.00
24,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩