SI8472DB-T2-E1

Vishay Semiconductors
78-SI8472DB-T2-E1
SI8472DB-T2-E1

Mfr.:

Description:
MOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MicroFoot-4
N-Channel
1 Channel
20 V
4.5 A
44 mOhms
8 V
400 mV
18 nC
- 55 C
+ 150 C
1.8 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Series: SI8
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 79.751 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroFoot® Power MOSFETs

Vishay Siliconix MicroFoot® Power MOSFETs offer low on-resistance (RDS(on)) in ultra-small and ultra-thin packages. The devices' compact outlines save PCB space and provide ultrathin profiles to enable slimmer and lighter portable electronics. Low on-resistance translates into lower conduction losses for reduced power consumption and longer battery life between charges. The Vishay Siliconix MicroFoot Power MOSFETs low on-resistance also means a lower voltage drop across the load switch to prevent an unwanted under-voltage lockout.

In Stock: 230

Stock:
230
Can Dispatch Immediately
On Order:
12,000
Expected 17-03-2028
81,000
69,000
Expected 31-03-2028
12,000
TBD
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹95.54 ₹95.54
₹52.26 ₹522.60
₹37.55 ₹3,755.00
₹27.71 ₹13,855.00
₹25.32 ₹25,320.00
Full Reel (Order in multiples of 3000)
₹17.58 ₹52,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩