SKU15

Zipcores
257-SKU15
SKU15

Mfr.:

Description:
Development Software Fixed-point to floating-point converter

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Zipcores
Product Category: Development Software
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
IP Core - Fixed-point to Floating-point
Brand: Zipcores
Product Type: Development Software
Series: Rev. 1.1
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
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
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Floating-point Mathematics IP Cores

Zipcores Floating-point Mathematics IP Cores are provided as native VHDL source code and are compatible with a wide range of FPGA, SoC, and ASIC technologies. ZipCores Floating-point IPs are compatible with standard IEEE 754 arithmetic. The Floating-point portfolio includes cores for all common floating-point operations, including multiply, divide, add/subtract, square-root, and conversion between floating-point formats. All the IPs are fully pipelined with very low latency. Floating-point Mathematics IP Cores are ideal for high-speed, high-throughput mathematical operations.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,86,620.00 ₹2,86,620.00