SKU22

Zipcores
257-SKU22
SKU22

Mfr.:

Description:
Development Software Pipelined square root

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Zipcores
Product Category: Development Software
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
IP Core - Pipelined Square Root
Brand: Zipcores
Product Type: Development Software
Series: Rev. 1.2
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
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
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed-point Mathematics IP Cores

Zipcores Fixed-point Mathematics IP Cores are provided as native VHDL source code and are compatible with a wide range of FPGA, SoC, and ASIC technologies. The list of Zipcores IPs includes cores for all common fixed-point arithmetic operations such as multiply, divide, add/subtract, square-root, SIN, COS, ATAN. All the Fixed-point IPs are fully pipelined for high-speed operation. Most arithmetic IPs are configurable to permit different-sized operands and output results.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,91,080.00 ₹1,91,080.00