SKU35

Zipcores
257-SKU35
SKU35

Mfr.:

Description:
Development Software RF Power Amplifier Precorrection System

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Zipcores
Product Category: Development Software
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
IP Core - RF Power Amplifier Precorrection System
Brand: Zipcores
Product Type: Development Software
Series: Rev. 1.1
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
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
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Modulation & RF IP Cores

Zipcores Digital Modulation and RF IP Cores are provided as native VHDL source code and are compatible with a wide range of FPGA, SoC, and ASIC technologies. The Zipcores portfolio of the IPs includes cores that help with the digital transmission, reception, modulation, demodulation, and baseband processing of radio frequency (RF) and intermediate frequency (IF) signals. The Digital Modulation and RF IP Cores offer simple PSK and FSK modulation solutions that may be used in a wide range of wireless applications.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,73,240.00 ₹5,73,240.00