SLU-100-ASD

ATC Diversified Electronics
830-SLU-100-ASD
SLU-100-ASD

Mfr.:

Description:
Industrial Relays Universal Phase Monitor/Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Industrial Relays
RoHS: N
Socket
Monitoring Relays
Phase Sequence Monitor
Plug Pin
SPDT
10 A
Plug Pin
240 V
SLU
2.38 in
1.75 in
3 in
Brand: ATC Diversified Electronics
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 226.796 g
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
9107008000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLU Phase Monitor Relays

ATC Diversified Electronics SLU Phase Monitor Relays offer cost-effective protection against premature equipment failure caused by voltage faults on 3-Phase systems (Wye or Delta). These SLU relays feature the 100 and 600 series phase monitors. The single SLU 100 series phase monitoring relays can be adjusted for the imbalance percentage, voltage, and time delay requirements to protect from single phasing. This single phasing can be regardless of any regenerative voltages or unbalanced voltages. The WYE and DELTA systems are monitored, and connections to neutral are not required in WYE systems. These SLU 100 series monitor relays operate at 240V switching voltage, a 10A contact current rating, and a 32°F to 131°F operating temperature range.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59,282.57 ₹59,282.57
₹56,081.02 ₹5,60,810.20