SM-RVT70HSTNWCA0

Riverdi
166-RVT70HSTNWCA0
SM-RVT70HSTNWCA0

Mfr.:

Description:
TFT Displays & Accessories RGB, 7.0" aTouch, Air bonding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
30 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
RGB
Capacitive Touch Panel
LED
800 cd/m2
155.01 mm x 86.72 mm
164.9 mm x 10 mm x 8.15 mm
3.3 V to 3.6 V
Bulk
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: RGB
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT70HSTNWCA0
Unit Weight: 203 g
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
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7" & 10.1" High Brightness (HB) IPS Displays

Riverdi 7" and 10.1" High Brightness (HB) IPS Displays are high-resolution and high-brightness TFT displays with Low-Voltage Differential Signaling (LVDS) or Red Green Blue (RGB) interfaces. These displays incorporate typical surface luminance of up to 1000cd/m² and industrial projected capacitive touch panels with black decorative cover glass. This makes the full viewing angles (IPS) allow the user to interact with the display in a natural and intuitive way from every side. Typical applications include Human Machine Interface (HMI), IoT control, medical devices, laboratory devices, information kiosks, Point of Sale (POS), vending machines, charging stations, and elevator cabins.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,390.63 ₹93,906.30