SM5S36A-AU_R2_000A1 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,36V,UNI 755In Stock
Min.: 1
Mult.: 1
Reel: 600

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V DO-218AB 79 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes SM5 - A 36V N/A

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V DO-218AB 79 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101