SMAJ90AH ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 300W, 105.5V, 5%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 7,500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 90volts 5uA 2.7 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 1 Channel 90 V SMD/SMT 100 V SMA (DO-214AC) 2.7 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics SMAJ90AH
Eaton Electronics ESD Protection Diodes / TVS Diodes SMAJE AUTO, 90V Non-Stocked Lead-Time 24 Weeks
Min.: 3,00,000
Mult.: 10,000
Reel: 10,000

SMD/SMT SMA (DO-214AC) Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W 105.5V 5% Unidi rectional TVS

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMAJ90AH AEC-Q101 Reel, Cut Tape