SQJ128ELP-T1_GE3

Vishay Semiconductors
78-SQJ128ELP-T1_GE3
SQJ128ELP-T1_GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 30-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,968

Stock:
21,968 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹212.02 ₹212.02
₹136.56 ₹1,365.60
₹93.43 ₹9,343.00
₹74.12 ₹37,060.00
₹68.73 ₹68,730.00
Full Reel (Order in multiples of 3000)
₹59.11 ₹1,77,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
30 V
437 A
1.158 mOhms
- 20 V, 20 V
2.2 V
99 nC
- 55 C
+ 175 C
500 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: MOSFETs
Series: SQJ
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

SQJ Automotive MOSFETs

Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.