SSA24 Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Schottky Diodes & Rectifiers 2A, 40V SMA SCHOTTKY 30,424In Stock
Min.: 1
Mult.: 1
Max.: 1,320
: 7,500

Schottky Rectifiers SMD/SMT DO-214-2 Single Si 2 A 40 V 500 mV 50 A 200 uA - 55 C + 150 C SSA24 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 60 AMP IFSM 3,228In Stock
Min.: 1
Mult.: 1
: 1,800

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 2 A 40 V 380 mV 60 A 12 mA - 65 C + 150 C SSA24 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 60 AMP IFSM 12,403In Stock
Min.: 1
Mult.: 1
: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 2 A 40 V 380 mV 60 A 12 mA - 65 C + 150 C SSA24 AEC-Q101 Reel, Cut Tape, MouseReel