SSL1A12BDPV

Schneider Electric
996-SSL1A12BDPV
SSL1A12BDPV

Mfr.:

Description:
Solid State Relays - SSRs SSL Relay&screw socket,16-30VDC, 2A,24-280VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,072.37 ₹5,072.37
₹4,679.77 ₹46,797.70
₹4,420.13 ₹1,32,603.90
₹4,164.98 ₹2,49,898.80
₹4,021.24 ₹4,82,548.80
₹3,839.76 ₹10,36,735.20

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Socket Mount
2 A
24 VAC to 250 VAC
1 Form A (SPST-NO)
SCR
16 VDC to 30 VDC
- 20 C
+ 70 C
IP20
SSL
79.5 mm
6.2 mm
96.5 mm
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Screw
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

SSL Solid State Relays

Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20-rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include a relay, socket, and accessories. The series operates sustainably in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.